- Home ›
- All Products›
- ST-06KP010
Phoenix Contact
ST-06KP010
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Search Keywords: ST06KP010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-06KP010
-
Alias/AKA:1607577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is ST-06KP010 RoHS compliant?
Yes, ST-06KP010 is RoHS compliant.
What is the lead time for ST-06KP010?
The standard lead time for ST-06KP010 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.59
100 +
$2.46
Click for Quote
Log in
to unlock special pricing