- Home ›
- All Products›
- 1607454
1607454
Phoenix Contact
Crimping pliers for turned crimp contacts ˜ 2 mm / ˜ 3.6 mm, litz wire cross section of 1.5 mmA² ... 10 mmA²
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Crimping pliers for turned crimp contacts ˜ 2 mm / ˜ 3.6 mm, litz wire cross section of 1.5 mmA² ... 10 mmA²
Search Keywords: 1607454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.