- Home ›
- All Products›
- 1634154
1634154
Phoenix Contact
Crimping pliers for turned crimp contacts ˜ 2 mm / ˜ 3.6 mm, litz wire cross section of 1.5 mmA² ... 10 mmA²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers for turned crimp contacts ˜ 2 mm / ˜ 3.6 mm, litz wire cross section of 1.5 mmA² ... 10 mmA²
Search Keywords: 1634154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1634154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$751.12
3
$731.09
5 +
$712.10
Click for Quote
Log in
to unlock special pricing