- Home ›
- All Products›
- 1408056
Phoenix Contact
1408056
Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for GOF - for cable diameter of 5.5 mm ... 10 mm - cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for GOF - for cable diameter of 5.5 mm ... 10 mm - cable outlet at the bottom - 10 pcs.
Search Keywords: 1408056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1408056
-
Alias/AKA:FOC-V14-C1ZNI-B/SJFG:10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1408056 RoHS compliant?
Yes, 1408056 is RoHS compliant.
What is the lead time for 1408056?
The standard lead time for 1408056 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/23/26