- Home ›
- All Products›
- 1407896
1407896
Phoenix Contact
Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for POF - for cable diameter of 5.5 mm ... 10 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for POF - for cable diameter of 5.5 mm ... 10 mm
Search Keywords: 1407896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1407896
-
Alias/AKA:FOC-V14-C1ZNI-S/SJFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments