- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0804174
0804174
Phoenix Contact
Socket - Pin connector pattern type AB 15A - Push-in spring connection - for USA and other countries - with LED display and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Pin connector pattern type AB 15A - Push-in spring connection - for USA and other countries - with LED display and switch - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508
Search Keywords: 0804174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments
Older Equivalent