- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0804173
0804173
Phoenix Contact
Socket - Pin connector pattern type AB 15A - Push-in spring connection - for USA and other countries - switch - gray - fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Socket - Pin connector pattern type AB 15A - Push-in spring connection - for USA and other countries - switch - gray - for mounting on a DIN rail in the service interface or direct mounting - 125 V AC - 15 A - -20 °C - 60 °C - UL 508
Search Keywords: 0804173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804173
-
Alias/AKA:EO-AB/PT/S/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$22.946
4
$20.860
5 +
$19.820
Click for Quote
Log in
to unlock special pricing