- Home ›
- All Products›
- 935B
Available Replacements
Alternative Packaging
Philmore Mfg.
935B
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 935B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:935B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 935B RoHS compliant?
Yes, 935B is RoHS compliant.
What is the lead time for 935B?
The standard lead time for 935B is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
146
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$3.504
10
$2.686
25
$2.636
50
$2.587
100
$2.226
250
$2.136
500 +
$2.076
Click for Quote
Log in
to unlock special pricing