- Home ›
- All Products›
- 935
Available Replacements
Alternative Packaging
Philmore Mfg.
935
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 935 RoHS compliant?
Yes, 935 is RoHS compliant.
What is the lead time for 935?
The standard lead time for 935 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
1 Week
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$4.693
10
$3.703
25
$3.643
50
$3.584
100
$3.143
250
$3.033
500 +
$2.933
Click for Quote
Log in
to unlock special pricing