- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG450H-L0
Description
+
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Heavy cross section, 18.6in, Tensile Strength: 778, black, 50pc.
Search Keywords: SG450HL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG450H-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$1.22
1,000
$1.16
2,000
$1.10
4,000
$1.05
5,000 +
$0.99
Click for Quote
Log in
to unlock special pricing