- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SG450H-C0
Description
+
Cable Ties Super Grip Nylon 6.6 Black 132mm 778N
Search Keywords: SG450HC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SG450H-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Super Grip
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 500
Stock lot only:
200
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.21
500
$1.10
1,000
$1.04
2,000
$0.99
4,000
$0.94
5,000 +
$0.90
Click for Quote
Log in
to unlock special pricing