- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAA3/0-38-5
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
LAA3/0-38-5
Lug Terminal (3/0)AWG 87.37mm 27.17mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 87.37mm 27.17mm Tin
Search Keywords: LAA30385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA3/0-38-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LAA3/0-38-5 discontinued?
Yes, LAA3/0-38-5 from Panduit is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LAA3/0-38-5?
The recommended replacement for LAA3/0-38-5 is LAA3/0-38-E from Panduit, available from OnlineComponents.com.
Is LAA3/0-38-5 RoHS compliant?
Yes, LAA3/0-38-5 is RoHS compliant.
What is the lead time for LAA3/0-38-5?
The standard lead time for LAA3/0-38-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.