- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAA3/0-38-E
Panduit
LAA3/0-38-E
Lug Terminal (3/0)AWG 87.37mm 27.17mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (3/0)AWG 87.37mm 27.17mm Tin
Search Keywords: LAA3038E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA3/0-38-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LAA3/0-38-E RoHS compliant?
Yes, LAA3/0-38-E is RoHS compliant.
What is the lead time for LAA3/0-38-E?
The standard lead time for LAA3/0-38-E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$32.17
5
$30.56
10
$29.03
25
$27.58
50
$26.20
100
$24.89
250 +
$23.65
Click for Quote
Log in
to unlock special pricing