- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- JP75SBC50RB-L2
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
JP75SBC50RB-L2
J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 0.7 ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, red, 50 pc. package quantity.
Search Keywords: JP75SBC50RBL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP75SBC50RB-L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:J Hook
-
Color:Red
Product Guides
+
Frequently Asked Questions
Is JP75SBC50RB-L2 discontinued?
Yes, JP75SBC50RB-L2 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JP75SBC50RB-L2?
The recommended replacement for JP75SBC50RB-L2 is JP75SBC50RB-L20 from Panduit, available from OnlineComponents.com.
Is JP75SBC50RB-L2 RoHS compliant?
Yes, JP75SBC50RB-L2 is RoHS compliant.
What is the lead time for JP75SBC50RB-L2?
The standard lead time for JP75SBC50RB-L2 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.