- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFFP4BL
Description
+
Faceplate snaps into industry standard knockouts found on modular furniture. Accepts up to four Mini-Com® Modules. Black.
Search Keywords: CFFP4BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFFP4BL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8536509040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:73.66 x 19.33 x 43.18 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Pieces
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5 Pieces
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$6.622
10
$6.020
20
$5.720
40
$5.430
80
$5.160
100 +
$4.900
Click for Quote
Log in
to unlock special pricing