- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-10-T
Available Replacements
Alternative Packaging
Pancon Connectors
CE156F18-10-T
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F1810T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pancon Connectors
-
Part No:CE156F18-10-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is CE156F18-10-T discontinued?
Yes, CE156F18-10-T from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CE156F18-10-T RoHS compliant?
Yes, CE156F18-10-T is RoHS compliant.
What is the lead time for CE156F18-10-T?
The standard lead time for CE156F18-10-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.