- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- CE156F18-10-C
Available Replacements
Alternative Packaging
Pancon Connectors
CE156F18-10-C
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Search Keywords: CE156F1810C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pancon Connectors |
| Part No: | CE156F18-10-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 10 |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Frequently Asked Questions
Is CE156F18-10-C discontinued?
Yes, CE156F18-10-C from Pancon Connectors is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CE156F18-10-C?
The recommended replacement for CE156F18-10-C is CE156F18-10-C_E from Pancon Connectors, available from OnlineComponents.com.
Is CE156F18-10-C RoHS compliant?
Yes, CE156F18-10-C is RoHS compliant.
What is the lead time for CE156F18-10-C?
The standard lead time for CE156F18-10-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.242
50
$1.239
100
$1.236
250
$1.233
500
$0.925
750
$0.863
1,000 +
$0.846
Click for Quote
Log in
to unlock special pricing