- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- EWV-YKXL16B14
Description
+
Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 100 mW, A± 20%
Search Keywords: EWVYKXL16B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EWV-YKXL16B14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$2.50
50
$2.28
250
$2.19
500
$2.14
1,000
$2.10
2,500
$2.07
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT