- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- EWV-YEMU04B14
EWV-YEMU04B14
Panasonic
Res POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (40.5 X 21mm) Pin Thru-Hole Automotive
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Certificate of Compliance Guarantee
Description
+
Res POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (40.5 X 21mm) Pin Thru-Hole Automotive
Search Keywords: EWVYEMU04B14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EWV-YEMU04B14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$2.48
50
$2.26
250
$2.17
500
$2.12
1,000
$2.08
2,500
$2.05
5,000
$2.02
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT