- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-V05D431
Description
+
Var 275VAC/350VDC 800A 430V Radial Bulk
Search Keywords: ERZV05D431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERZ-V05D431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Varistor Voltage:430 V
-
Clamping Voltage:745 V
-
Clamping Current:5 A
-
Mounting:Through Hole
-
Dimension:5.6 x 10 x 7 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:800 A
-
Lead Style:Radial
-
Lead Pitch:5 mm
-
Energy:20 J
-
Size Code:N/R
-
Technology:N/A
-
Tolerance Voltage:N/A
-
Wire Form:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,185
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1220
3,000
$0.1026
5,000
$0.0950
8,000
$0.0918
25,000
$0.0889
50,000
$0.0887
100,000
$0.0885
150,000 +
$0.0882
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT