- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5278DRI.OEM
Marinco
5278DRI.OEM
15A 125V 2P 3W SB INLET FRONT MOUNT W/COVER MASTER/50
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15A 125V 2P 3W SB INLET FRONT MOUNT W/COVER MASTER/50
Search Keywords: 5278DRIOEM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 5278DRI.OEM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Product Family: | Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.15A Industrial Inlets |
Product Guides
+
Frequently Asked Questions
Is 5278DRI.OEM RoHS compliant?
Yes, 5278DRI.OEM is RoHS compliant.
What is the lead time for 5278DRI.OEM?
The standard lead time for 5278DRI.OEM is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$13.60
10
$13.27
25
$13.07
50
$12.88
100
$12.54
250
$12.38
500 +
$12.30
Click for Quote
Log in
to unlock special pricing