- 首页 ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- ERZ-E10F112
描述
+
ZNR Transient Surge Absorber - 1100V @1mA - E10 Series - Crimped Leads - Tape&Reel
Search Keywords: ERZE10F112
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ERZ-E10F112
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
500
多个:
500
17 Weeks
可以发货
9/30/26
PRICE (USD)
数量
Unit Price
500
$0.1948
2,500
$0.1739
5,000
$0.1687
7,500
$0.1637
10,000
$0.1613
25,000
$0.1569
50,000
$0.1545
100,000 +
$0.1522
Click for Quote
Log in
解锁特价