- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-U1TF9760U
描述
+
Anti-Sulfur Thick Film Resistor - 976 ohm - ±1% - 1W - 2512 - -55°C to +155°C - AEC-Q200 - Tape&Reel
Search Keywords: ERJU1TF9760U
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:ERJ-U1TF9760U
-
计量单位:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
4000
多个:
4000
12 Weeks
可以发货
7/27/26
PRICE (USD)
数量
Unit Price
4,000
$0.1335
8,000
$0.1316
12,000
$0.1262
28,000
$0.1212
52,000
$0.1209
100,000 +
$0.1206
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments