- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-FK1C470P
描述
+
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
Search Keywords: EEEFK1C470P
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:EEE-FK1C470P
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8,000
可立即发货
Minimum Order Quantity:
1000
多个:
1000
18 Weeks
可以发货
10/6/26
PRICE (USD)
数量
Unit Price
1,000
$0.1000
3,000
$0.0968
5,000
$0.0947
8,000
$0.0941
25,000
$0.0922
50,000
$0.0904
100,000
$0.0902
150,000 +
$0.0899
Click for Quote
Log in
解锁特价