help desk software
Image is representational - see mfr. specs

Signal Relays 12VDC 1.028KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Signal Relays 12VDC 1.028KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
Search Keywords: TQ2SLL212VX
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic Electronic Components
  • 部件编号:
    TQ2SL-L2-12V-X
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 11.5 x 7.5 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    11.7 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
125
52 Weeks 可以发货 11/20/26
缺货订单
PRICE (USD)
数量
Unit Price
125
$5.25
250
$3.23
375
$2.56
500 +
$2.51
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
Alternative Packaging
有存货:
650
起订量:
50