- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- DS4-ML2-DC12V
Panasonic Electronic Components
DS4-ML2-DC12V
Electromechanical Relay 12VDC 400Ohm 2A 4PDT (35.24x9.9x9.9)mm THT Signal Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS4-ML2-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:35.24 x 9.9 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:4 Form C
-
This product is discontinued, but still in stock.
-