- Home ›
- All Products›
- OD8025-48HBXE
OD8025-48HBXE
Orion Fans
DC Fan - 48 VDC - 80 x 80 x 25mm - XE
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan - 48 VDC - 80 x 80 x 25mm - XE
Search Keywords: OD802548HBXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD8025-48HBXE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
870
can ship
Minimum Order Quantity:
5
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$15.28
10
$14.91
25
$14.69
50
$14.48
100
$14.09
250
$13.91
500 +
$13.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT