- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-528
30-528
GC Electronics
(2) Chassis Mount RCA PhnJack(2 Pack)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
(2) Chassis Mount RCA PhnJack(2 Pack)
Search Keywords: 30528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Phone Jack
-
Gender:F
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Manufacturer Stock:
1,480
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.946
25
$0.860
250
$0.663
500
$0.653
1,000
$0.635
2,500
$0.586
5,000
$0.578
7,500
$0.569
10,000 +
$0.560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT