- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- OD5010-05LB
OD5010-05LB
Orion Fans
FAN DC 50X10, 5V BALL, 9cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 50X10, 5V BALL, 9cfm
Search Keywords: OD501005LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Orion Fans
-
Part No:OD5010-05LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$14.50
25
$10.14
50
$9.48
100
$9.18
250
$8.80
500
$8.76
1,000 +
$8.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT