help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Leaf Lever Wire Lead 1A 30VDC 2.45N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Leaf Lever Wire Lead 1A 30VDC 2.45N Screw Mount
Search Keywords: D2FWG271M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2FW-G271M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Leaf Lever
  • Contact Rating @ Voltage:
    1@30VDC A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    2.45 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
D2FW-G271M(D)
D2FW-G271M(D)
VIEW PRODUCT
M4 Mounting Sealed Basic Switch - SPDT - On-Mom - 1A, 30VDC - Le