- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FW-G271M(D)
D2FW-G271M(D)
Omron Electronics
M4 Mounting Sealed Basic Switch - SPDT - On-Mom - 1A, 30VDC - Lever, Leaf Actuator - 250gf Operating Force - IP67 - Wire Leads ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M4 Mounting Sealed Basic Switch - SPDT - On-Mom - 1A, 30VDC - Lever, Leaf Actuator - 250gf Operating Force - IP67 - Wire Leads - Chassis Mount.
Search Keywords: D2FWG271MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FW-G271M(D)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:Stainless Steel/N/A/Leaf Lever
-
Contact Rating @ Voltage:1@30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:2.45 N
-
Termination Style:Wire Lead14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/18/26
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
20
$11.52
40
$10.22
60
$10.07
100
$9.57
260
$7.84
500
$6.55
1,000 +
$6.53
Click for Quote
Log in
to unlock special pricing