- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B8J6K0E
Description
+
Res Wirewound 6K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B8J6K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B8J6K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:8 W
-
Resistance Value:6 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$5.26
50
$5.11
100
$4.89
250
$4.70
500
$4.52
1,000
$4.41
2,500
$4.30
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent