- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B8J6K0
Description
+
Res Wirewound 6K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B8J6K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B8J6K0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:8 W
-
Resistance Value:6 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$13.541
10
$12.310
25
$6.610
100
$3.310
250
$2.800
500
$2.530
1,000 +
$2.310
Click for Quote
Log in
to unlock special pricing