help desk software
Image is representational - see mfr. specs

Package Of 100 NTE519

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Package Of 100 NTE519
Search Keywords: NTE519100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE519-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -65 to 200 °C
  • Dimension:
    5.08(Max) x 2.28(Max) mm
  • Maximum Continuous Forward Current:
    0.3 A
  • Configuration:
    Single
  • Mounting:
    Through Hole
  • Family:
    NTE519
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks can ship 3/14/28
Possible Replacement
Diode Silicon Prv=100V If=0.3A Do-35 Case Fast Trr=4ns Fast Switching
In Stock:
5,017
Minimum Order:
50