- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE519
NTE519
NTE Electronics
Diode Silicon Prv=100V If=0.3A Do-35 Case Fast Trr=4ns Fast Switching
Accessories Notify Me
RoHS Compliant
Description
+
Diode Silicon Prv=100V If=0.3A Do-35 Case Fast Trr=4ns Fast Switching
Search Keywords: NTE519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Operating Temperature:-65 to 200 °C
-
Dimension:5.08(Max) x 2.28(Max) mm
-
Maximum Continuous Forward Current:0.3 A
-
Family:NTE519
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,017
Ships today, if you order in
Minimum Order Quantity:
50
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
50
$0.597
500
$0.485
1,000
$0.464
2,500
$0.450
5,000
$0.431
7,500
$0.425
10,000
$0.414
15,000 +
$0.408
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT