- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 500E-0288
500E-0288
NTE Electronics
Trimmer 5k Ohm Multiturn Cermet Top Adjust 1/4 Inch Square Sealed 12 Turn 10% Tolerance
Datasheet Accessories Notify Me
RoHS Compliant
Blister Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer 5k Ohm Multiturn Cermet Top Adjust 1/4 Inch Square Sealed 12 Turn 10% Tolerance
Search Keywords: 500E0288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:500E-0288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85333100002
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
5/4/28