- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 500-0288
500-0288
NTE Electronics
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.35mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.35mm) Pin Thru-Hole
Search Keywords: 5000288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:500-0288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85333100002
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:12(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 4.32 x 7.35 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$11.53
25
$5.30
100
$2.59
250
$2.42
500 +
$2.28
Click for Quote
Log in
to unlock special pricing