- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 500-0201
500-0201
NTE Electronics
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.98mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 1.98mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole
Search Keywords: 5000201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:500-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85333100002
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.83 x 11.55 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
5/4/28