help desk software
Image is representational - see mfr. specs

Res Trimmer 10K Ohm 10% 0.5W(1/2W) 28(Elec)Turn (9.5 X 5 X 11.5mm) Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Blister Packaging
Certificate of Compliance Guarantee
Description +
Res Trimmer 10K Ohm 10% 0.5W(1/2W) 28(Elec)Turn (9.5 X 5 X 11.5mm) Pin Thru-Hole
Search Keywords: 500E0201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    500E-0201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85333100002
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Mounting:
    Through Hole
  • Number of Turns:
    28(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.5 x 5 x 11.5 mm
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 40
Stock lot only:
7
Minimum Order Quantity:
40
Order Increment:
40
99 Weeks can ship 3/15/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.311
40
$3.010
80
$2.990
160
$2.960
320 +
$2.930
Click for Quote
Log in to unlock special pricing