- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NHD-10.1-HDMI-A-RSXV
NHD-10.1-HDMI-A-RSXV
Newhaven Display
10.1HDMI USB-HID w/Audio - 1024 x 600 Pixels - TFT LCD - Backlight - 261.98 x 145.6 mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
10.1HDMI USB-HID w/Audio - 1024 x 600 Pixels - TFT LCD - Backlight - 261.98 x 145.6 mm
Search Keywords: NHD101HDMIARSXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-10.1-HDMI-A-RSXV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
CAGE CODE:7XUK2
-
Character Size CH x CW:N/A
-
VIEW:Full
-
Display Type:TFT LCD
-
NAFTA Compliant:No
-
Voltage Supply:5
-
Display Mode:Transmissive
-
Is Dry Pack Required?:No
-
Operating Temp:(0C to +50C)
-
Is Part LEAD(Pb) FREE:Yes
-
REACH Compliant?:Yes
-
Outline Dimension:261.98mm X 145.6MM
-
Controller:ADV7611
-
Display Format:1024 x 600 Pixels
-
Interface:HDMI Interface
-
INTERNATIONAL HARMONIZE CODE:8531.20.0020
-
Packaging Type:Bulk/Tray/Box
-
Is Part RoHS Compliant:Yes
-
Size Diagonal:10.1
-
Is Part STATIC Sensitive:Yes
-
Connector Type:HDMI
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.