- Home ›
- All Products›
- NHD-10.1-HDMI-A-RSXP
NHD-10.1-HDMI-A-RSXP
Newhaven Display
10.1" HDMI IPS TFT with Audio
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
10.1" HDMI IPS TFT with Audio
Search Keywords: NHD101HDMIARSXP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Newhaven Display
-
Part No:NHD-10.1-HDMI-A-RSXP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8524919000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:10.1"
-
Packaging Type:Bulk/Tray/Box
-
Display Mode:Transmissive
-
VIEW:Full
-
Connector Type:HDMI
-
Display Type:IPS TFT LCD
-
Display Format:1024x600
-
CAGE CODE:7XUK2
-
Character Size CH x CW:N/A
-
Is Dry Pack Required?:No
-
Is Part LEAD(Pb) FREE:Yes
-
Is Part RoHS Compliant:Yes
-
Is Part STATIC Sensitive:Yes
-
Moisture Sensitivity Level (MSL):Maintain in Room Temp.
-
NAFTA Compliant:No
-
Operating Temp:(-20C to +70C)
-
REACH Compliant?:Yes
-
Interface:HDMI
-
Controller:TFT Driver IC: TFP401A
-
Voltage Supply:6V
-
Back Light (LED):800 cd/m²
-
Outline Dimension:261.98 x 145.6 x 31.9
-
ORDER MULTIPLE:varies upon purchase
-
Registrable:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 9/28/26
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$223.76
5
$217.54
10
$214.56
20
$208.84
50
$206.09
100 +
$182.55
Click for Quote
Log in
to unlock special pricing