- Home ›
- All Products›
- LM1085ISX-12
LM1085ISX-12
National Semiconductor
LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 T/R
Accessories Notify Me
RoHS Non-Compliant
Description
+
LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 T/R
Search Keywords: LM1085ISX12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM1085ISX-12
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
500 -
Minimum Input Voltage:2.6 V
-
Maximum Input Voltage:18 V
-
Operating Temperature:-40 to 125 °C
-
Accuracy:N/A
-
Number of Outputs:1
-
Pin Count:4
-
Dimension:10.67(Max) x 9.65(Max) x 4.83(Max) mm
-
Line Regulation:25 mV
-
Family:LM1085
-
Maximum Quiescent Current:10 mA
-
Function:LDO
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
Supplier Package:TO-263
-
Load Regulation:36 mV
-
Output Type:Fixed
-
Polarity:Positive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/20/26