- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LM1085ISX-12/NOPB
LM1085ISX-12/NOPB
National Semiconductor
LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
LDO Regulator Pos 12V 3A 4-Pin(3+Tab) TO-263 T/R
Search Keywords: LM1085ISX12NOPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:National Semiconductor
-
Part No:LM1085ISX-12/NOPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Reel Pack:
500 -
Accuracy:N/A
-
Function:LDO
-
Load Regulation:36 mV
-
Line Regulation:25 mV
-
Dimension:10.67(Max) x 9.65(Max) x 4.83(Max) mm
-
Family:LM1085
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$10.77
25
$5.09
50
$2.41
100
$2.01
250
$1.81
500 +
$1.33
Click for Quote
Log in
to unlock special pricing