- 首页 ›
- All Products›
- 98267-0412
98267-0412
Molex / Waldom
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Search Keywords: 982670412
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:98267-0412
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
500
12 Weeks
可以发货
8/10/26