- 首页 ›
- All Products›
- 79109-8615
79109-8615
Molex / Waldom
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, with Cap, Embosse ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, with Cap, Embossed Tape on Reel, 0.38µm Gold (Au) Selective, 32 Circuits, Lead-Free
Search Keywords: 791098615
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:79109-8615
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
4000
多个:
1000
16 Weeks
可以发货
8/25/26