- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 560237-0400
560237-0400
Molex / Waldom
Wire-To-Board Connector Receptacle - 4 Position - 2mm Pitch - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire-To-Board Connector Receptacle - 4 Position - 2mm Pitch - Gray.
Search Keywords: 5602370400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560237-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,772
Can Ship immediately
Minimum Order Quantity:
1112
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,112
$0.0563
12,000
$0.0540
25,000
$0.0504
63,000
$0.0493
198,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT