- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 560235-0400
560235-0400
Molex / Waldom
Wire-To-Board Connector Receptacle Housing - 4 Position - 2mm Pitch - White.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire-To-Board Connector Receptacle Housing - 4 Position - 2mm Pitch - White.
Search Keywords: 5602350400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:560235-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77,780
Can Ship immediately
Minimum Order Quantity:
715
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
715
$0.085
8,000
$0.082
16,000
$0.078
41,000
$0.076
128,000 +
$0.072
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT