- 首页 ›
- All Products›
- 15268-0126
15268-0126
Molex / Waldom
1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
描述
+
1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152680126
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Molex / Waldom
-
部件编号:15268-0126
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
250
12 Weeks
可以发货
8/10/26