- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55-573-0
55-573-0
Mode Electronics
5mm flashing LED. <b>Requires no external circuitry.</b> Operating voltage from 3.5V to 14V.
Accessories Notify Me
RoHS Compliant
Description
+
5mm flashing LED. Requires no external circuitry. Operating voltage from 3.5V to 14V.
Search Keywords: 555730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-573-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
889
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.6346
250
$0.5323
1,000
$0.4925
2,500
$0.4648
5,000
$0.4521
7,500
$0.4509
10,000
$0.4400
15,000 +
$0.4389
Click for Quote
Log in
to unlock special pricing