- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55-573-2
55-573-2
Mode Electronics
5mm flashing LED. <b>Requires no external circuitry.</b> Operating voltage from 3.5V to 14V.
Accessories Notify Me
RoHS Compliant
Description
+
5mm flashing LED. Requires no external circuitry. Operating voltage from 3.5V to 14V.
Search Keywords: 555732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-573-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.729
10
$3.390
50
$2.840
250
$2.630
500
$2.520
1,000
$2.410
2,500
$2.350
5,000
$2.290
7,500 +
$2.260
Click for Quote
Log in
to unlock special pricing